WA13054DQAETRC, 44 pin QFN 0.5mm to PGA a

PartNumber: WA13054DQAETRC
Ном. номер: 8032803545
Производитель: Winslow Adaptics
WA13054DQAETRC, 44 pin QFN 0.5mm to PGA a
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
1 730 × = 1 730


QFN to PGA Pin Adapters
'Adaptics' converting Quad-Flat No-Leads packages (QFN) to Pin Grid Array (PGA) format.

Adapter contains no central GND pad.

Гнезда для ИС - переходные разъемы Adaptics IC Sockets-Package Adaptics
A range of 'Adaptics' which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

Разъемы / Гнезда для ИС / Гнезда для ИС: Переходники /
Winslow Straight Through Hole Mount 0.5 mm, 2.54 mm Pitch IC Socket Adapter, 44 Pin Female QFN to 44 Pin Male PGA

Технические параметры

тип монтажа
Through Hole
0.5 mm, 2.54 mm
Body Orientation
End 1
44 Pin Female QFN
End 1 Gender
End 1 Number of Contacts
End 1 Type
End 2
44 Pin Male PGA
End 2 Gender
End 2 Number of Contacts
End 2 Type

Дополнительная информация

QFN to PGA Adapters Data Sheet