WA6800-00, WiFi Audio Module

PartNumber: WA6800-00
Ном. номер: 8089877729
Производитель: Jorjin Technologies Inc.
WA6800-00, WiFi Audio Module
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 260 × = 2 260

Описание

WiFi Audio Module & Demo Board
The WA6800-00 is an audio decoder module designed for WiFi streaming applications, as well as local USB playback. An on-board audio processor SoC runs firmware which supports all the major audio standards.

WiFi Audio Module WA6800-00 RS Part No 841-2505
Realtek RTD1034 500MHz MIPS24Kc SoC
16MB serial NOR Flash memory
128MB DDR3 SDRAM
Audio engine with HW acceleration
Realtek 8188ETV CMOS MAC, baseband PHY and RF in a single chip for IEEE 802.11b/g/n compatible WiFi
IEEE 802.11e QoS Enhancement (WMM) support
802.11i (WPA, WPA2). Open, shared key and pair-wise key authentication services
Supports Wake-On-LAN (WOL)
Built-in 24-bit DAC for analogue stereo output
IEC-60958 (S/PDIF) multi-channel (4.1) digital audio output
USB, UART and I2C serial interfaces
LPCM, ADPCM, FLAC, AAC, WAV and OGG Vorbis Codecs
RA1/RA-cook/RA-lossless and WMA/WMA Pro (Licensee Only)
Power LED
Reboot button
PCB antenna
External antenna socket
Power supply: +5Vdc
Dimensions: 60 x 30 x 8mm

WiFi Audio Module Demo Board WA6800-C0 RS Part No 841-2509
Header socket for WA6800-00 module
S/PDIF output socket
Stereo output 3.5mm jack socket
USB Host access socket
MicroUSB socket for +5Vdc power supply
Debug socket
Re-Flash button
Mode LED

WLAN - Jorjin

Компьютерная периферия / Оборудование беспроводной передачи данных / WLAN модули /
Jorjin WA6800-00 WLAN Module, 802.11b/g/n

Технические параметры

Supported Protocol
802.11b/g/n

Дополнительная информация

WG6800-00 WiFi Audio module datasheet