WAVE 2, MULTIPURPOSE TOOL

PartNumber: WAVE 2
Ном. номер: 8082262932
Производитель: Leatherman
WAVE 2, MULTIPURPOSE TOOL
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
19 020 × = 19 020
или
купить в 1 клик

Описание

Electricians' and multi-purpose knives_6080368_Normal Module Wave 2 multi-function tool

New Wave

The Wave 2 multi-function tool sets new standards in terms of quality, functionality, security and design.
Eighteen tools made entirely from stainless steel.
Available with a leather belt holster.

Technical specifications
Main functions:
- Needle nosed pliers- 2 reversible bits
- Regular pliers- Screwdriver
- Shears / wire cutters- 19 cm ruler
- Cutters- Cap / bottle opener
- Knife / scriber- Wire stripper
- Serrated knife / saw- Eyelet
- Saw- Scissors
Length when folded: 100 mm
Weight: 248 g


Leatherman Multi-function Tools

Инструмент / Ножи, ножницы и мульти-инструмент / Мульти-инструмент /
Leatherman 160 mm Stainless Steel Multi-tool

Технические параметры

Материал лезвия
Stainless Steel
длина по замкнутому контуру
100mm
Особенности
Needle Nose Pliers; Regular Pliers; Wire Cutters; Cable Cutters; Clip Point Knife; Serrated Knife Blade; Wood/Metal File; Diamond-coated Blade; Scissors; Large Screwdriver; Large Bit Driver; Small Bit Driver
полная длина
160 mm

Дополнительная информация

Datasheet
Charge TTi Charge AL Charge ALX Wave ...