WB 13 100 V/8 OHM (WHITE), 2 way white wall mount sp

PartNumber: WB 13 100 V/8 OHM (WHITE)
Ном. номер: 8009256572
Производитель: VISATON
WB 13 100 V/8 OHM (WHITE), 2 way white wall mount sp
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
13 380 × = 13 380
или
купить в 1 клик

Описание

Music Quality Wall Mount Speakers
2-way wall mounted speakers in sturdy black or white plastic housings, well suited to voice and music reproduction. Five 100V-line power tappings or 8Ω use are selectable by means of a rotary switch at the rear.

Swivel fixing bracket
Broad frequency response

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Power taps are 15W, 7.5W, 4W, 2W, 1W. (Could be worked in to existing text: Five 100V power tappings (15W, 7.5W, 4W, 2W, 1W) or 8Ω use are selectable by means of a rotary switch at the rear.

Surface Mount Speakers - Background Music & PA

Технические параметры

цвет
White
глубина
140mm
амплитудно-частотная характеристика
95 Hz → 20 kHz
высота
240mm
импеданс
монтаж (установка)
Wall
номинальная расчетная мощность
50W
вес
2.4kg
ширина
180mm
Maximum Rated Power
80W
Maximum Frequency Response
20 kHz
Minimum Frequency Response
95 Hz
Cabinet Material
Plastic
Number of Speaker Drivers
2
Sound Pressure Level
91dB

Дополнительная информация

50311 Data Sheet WB 13 100 V/8 OHM (WHITE)