WB622, 40mmCeramic Disc Cartridg

PartNumber: WB622
Ном. номер: 8021817191
Производитель: Oracstar
WB622, 40mmCeramic Disc Cartridg
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
2 320 × = 2 320

Описание

Single Lever Ceramic Mixer Tap Cartridge

For use on monoblock single lever taps
There are 3 holes on the base with rubber seals which need to be tightly secured in the tap cavity

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

If your taps are leaking or won't shut off, then you may just need one of these Replacement Cartridges, instead of having to replace the whole tap

Краны с круглой ручкой и краны-смесители Knob Operated Taps & Mixer Taps

Brass units manufactured to BS5412 and chrome plated to BS1224
Handles are clearly marked for hot and cold recognition
Operating pressure range: 0.1 to 10 bar
Max operating temperature: 80°C

Водопровод и трубопровод / Клапаны и краны / Принадлежности для водопроводных кранов /
40mmCeramic Disc Cartridge

Технические параметры

для использования с
Adapt-A-Tap
Accessory Type
40 mm Ceramic Disc Cartridge

Дополнительная информация

40mmCeramic Disc Cartridge Data Sheet
35mm & 40mm Diameter Ceramic Disc ...