WBP54509BLK, WallNet 19-inch cabinet

PartNumber: WBP54509BLK
Ном. номер: 8101253031
Производитель: Cheval Electronic Enclosures
WBP54509BLK, WallNet 19-inch cabinet
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
37 360 × = 37 360
или
купить в 1 клик

Описание

19in. Wall Cabinet
A 19in. wall mountable enclosure made from high grade materials and designed to accommodate any standard 19in. equipment. The cabinet has two cable entry points on the top and bottom of the enclosure, plastic snap in panels cover these slots and can be conveniently removed. For additional security, the panels of this 19in. enclosure can be replaced by a metal plate secured from the inside of the cabinet. The large opening in the cabinet usually used for fan trays or filler panels can be used for cable entry. The fully adjustable vertical mounting rails of this wall mount enclosure allow for precise configuration of the equipment.

The wall cabinet will support loads up to 50kg (load will vary depending on wall construction)
Additional depth can be obtained by installation of our extension kits
Reversible doors permit left or right hand installation
Cable openings are provided on the top and bottom panels, plastic snap in panels cover these slots and can be easily removed
Ventilation slots on the side panels and an opening on the top of the enclosure for ventilation
Mounts directly to the wall via four removable brackets, there is a single 19in. mounting rail built in to the front frame
Lockable doors and internally secured panels

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Conforms to EIA310-E Type A, IEC-60297-2.

Standard Wall cabinets

Корпуса, шкафы и приспособления для хранения / 19-дюймовые стойки / 19-дюймовые шкафы /
WallNet Series 19-Inch Cabinet, Wall Mount, 9U, 441 x 540 x 500mm

Технические параметры

цвет
Black
внешняя глубина
500mm
внешняя высота
441 mm
внешняя ширина
540 mm
последовательный
WallNet
тип
Wall Mount
External Dimensions
441 x 540 x 500mm
Rack Units
9U

Дополнительная информация

Datasheet WBP54509BLK
Datasheet