WBT0170, 18pcs screwdriver bits se

PartNumber: WBT0170
Ном. номер: 8091684320
Производитель: Alltrade
WBT0170, 18pcs screwdriver bits se
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 330 × = 1 330

Описание

18 Piece Screwdriver Bits Set
A pocket size penkinfe sytle Hex bit set designed for mobility.

Chrome Molybdenum bit construction
Aluminium boby

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Contents
7 x Double Ended 30mm Bits: SL1.5/ PH000; SL2.0/ PH00; SL2.5/PH0; T4/T8; T5/T9; T6/T10; T7/T15
3 x Single Ended Bits: Ph1; Ph2; SL5mm
1 x Bit Holder: Polyethylene
SL = Slotted


Наборы насадок для шуруповертов

Инструмент / Отвертки и винтовые развертки / Насадки для отвертки, комплекты насадок /
18 Piece Chrome Molybdenum Steel Slotted, Phillips, Torx Double Ended Screwdriver Bit Set

Технические параметры

тип головки
Slotted, Phillips, Torx
материал
Chrome Molybdenum Steel
число частей
18
размер
Double End Bit: SL1.5/ PH000; SL2/ PH00; SL2.5/PH0; T4/T8; T5/T9; T6/T10; T7/T15; Single End Bit: Ph1; Ph2; SL5 mm
тип
Double Ended Screwdriver Bit Set

Дополнительная информация

18PCS BIT SET PRODUCT SPECIFICATION WBT0170
18PCS BIT SET PRODUCT SPECIFICATION