WC 930, Hand crimp tool for SVH-4

PartNumber: WC 930
Ном. номер: 8073609475
Производитель: JST
WC 930, Hand crimp tool for SVH-4
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
27 170 × = 27 170
или
купить в 1 клик

Описание

JST VH Series Tooling
This VH Series Crimp Tool is for use with the VH-4 size contacts. The insulation outside diameter range of this VH hand Crimper is 1.7-3.0 mm with a conductor size range of 0.5 - 1.25 mm (20-16 AWG). The crimp tool has a parallel action with a ratchet mechanism for crimp confirmation and ergonomically designed soft handles for comfort. Three wire sizes of 20, 18 and 16 AWG can be crimped into the VH-4 size contact using this crimper.

For loose BVH-41T-P1.1 contacts see stock number 762-0698.
For reeled SVH-41T-P1.1 contacts see stock number 762-0692.
For reeled SVH-21T-P1.1 contacts see stock number 762-0702.

JST VH Connectors 3.96mm Pitch
The JST VH Connector range is a Wire to Board 3.96 mm pitch disconnectable crimp system. The design of these JST VH Connectors includes an unlockable friction-lock for secure contact and mounting. The large current carrying capacity of the JST VH Connector range enables it to be used in a wide variety of signal, power supply and output circuit applications.

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Инструмент и принадлежности для разъемов / Позиционеры, револьверные головки и локаторы для обжимного инструмента /
Hand crimp tool for SVH-41T-P1.1

Технические параметры

число контактов
3
последовательный
WC
тип
Crimp tool

Дополнительная информация

Datasheet WC 930
Datasheet