WC000011, Clean-step matting,0.8x0

PartNumber: WC000011
Ном. номер: 8036734424
Производитель: Coba Plastics
WC000011, Clean-step matting,0.8x0
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
30 480 × = 30 480
или
купить в 1 клик

Описание

Clean-Step Matting

Protects an environment against dirt and bacterial pollution
Adhesive surface attracts and contains both dust and dirt
Disposable, effective and economical
Simply peel off the used sheet to expose a fresh one
Each pad contains 60 sheets
This product is refillable

Вход Entrance
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area., The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Покрытие пола и средства для маркировки / Коврики для входа и коридора /
Clean-Step Blue/Grey/White Entrance & Walkway Mat, 0.6 x 0.8m

Технические параметры

цвет
Blue/Grey/White
длина
0.8m
последовательный
Clean-Step
толщина
6.5mm
ширина
0.6m
Anti-Slip
Yes

Дополнительная информация

Datasheet