WC1189, Steel combination spanner

PartNumber: WC1189
Ном. номер: 8096542152
Производитель: Alltrade
WC1189, Steel combination spanner
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 090 × = 1 090

Описание

RS Combination Spanners
A range of combination spanners comprising of a ring style spanner on one end and a open jaw spanner on the other.

Metric sizes
Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Individual Combination

Инструмент / Гаечные и торцевые ключи / Набор гаечных ключей /
RS 15 mm Chrome Vanadium Steel Combination Spanner

Технические параметры

обработка поверхности
Chrome
материал
Chrome Vanadium Steel
размер
15 mm

Дополнительная информация

Datasheet