WC1200, Steel combination spanner

PartNumber: WC1200
Ном. номер: 8091243965
Производитель: Alltrade
WC1200, Steel combination spanner
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 750 × = 2 750

Описание

RS Combination Spanners
A range of combination spanners comprising of a ring style spanner on one end and a open jaw spanner on the other.

Metric sizes
Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Individual Combination

Технические параметры

обработка поверхности
Chrome
материал
Chrome Vanadium Steel
полная длина
394 mm
размер
30 mm

Дополнительная информация

Datasheet WC1200