WC1822, Steel open end spanner,24

PartNumber: WC1822
Ном. номер: 8031044998
Производитель: Alltrade
WC1822, Steel open end spanner,24
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 920 × = 1 920

Описание

RS Open Ended Spanners

Manufactured from Chrome Vanadium Steel
Bright Chrome finish, manufactured to ANSI standard
Metric sizes available

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Individual Open Ended

Инструмент / Гаечные и торцевые ключи / Гаечные ключи с открытым зевом /
RS 24mmx26mm Double Ended Open Spanner

Технические параметры

обработка поверхности
Chrome
материал
Chrome Vanadium Steel
размер
24; 26 mm
Ends
Double Ended
End 1 Size
24mm
End 2 Size
26mm

Дополнительная информация

Datasheet WC1822
Datasheet