WC5937, Pivot-head ratchet spanne

PartNumber: WC5937
Ном. номер: 8053330165
Производитель: Alltrade
WC5937, Pivot-head ratchet spanne
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 820 × = 2 820

Описание

RS Pivot-head Ratcheting Spanners

Ratcheting pivot-head combination spanners
Ideal for awkward and hard to reach areas thanks to the 180° movement of pivot-head
Chrome Vanadium Steel with a bright Chrome finish
Manufactured to ANSI standard

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Individual Ratcheting Spanners

Инструмент / Гаечные и торцевые ключи / Гаечные ключи с храповым механизмом /
RS 17 mm Ratchet Spanner Pivot Head; Flexible, 233 mm Length

Технические параметры

обработка поверхности
Chrome
материал
Chrome Vanadium Steel
полная длина
233 mm
размер
17 mm
Special Features
Pivot Head; Flexible

Дополнительная информация

Datasheet