WD0506, 9pcs Lshape imperial long

PartNumber: WD0506
Ном. номер: 8071408326
Производитель: Alltrade
WD0506, 9pcs Lshape imperial long
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 160 × = 2 160

Описание

Long Arm, L-Shaped Sets Long Arm, L-Shaped Set

Metric and imperial long arm hexagon keys in chrome vanadium steel with chemically blackened finish

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Contents of sets
Metric set (mm) - 1·5, 2, 2·5, 3, 4, 5, 6, 8, 10
Imperial set (in.) - 5/64, 3/32, 1/8, 5/32, 3/16, 7/32, 1/4, 5/16, 3/8


Hexagon Key Sets

Технические параметры

обработка поверхности
Blackened
материал
Chrome Vanadium Steel
число частей
9
состав комплекта
5/64; 3/32; 1/8; 5/32; 3/16; 7/32; 1/4; 5/16; 3/8
форма
L
Short or Long Arm
Long

Дополнительная информация

Datasheet WD0506
Hex Key Chart WD0506