WD10EZRZ, WD Caviar SATA Green Powe

PartNumber: WD10EZRZ
Ном. номер: 8041720986
Производитель: Western Digital
WD10EZRZ, WD Caviar SATA Green Powe
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
9 680 × = 9 680
или
купить в 1 клик

Описание

Western Digital Caviar Green
WD Caviar Green SATA hard drives reduce power consumption by up to 40% compared to standard desktop drives and offer best-in-class acoustics and operating temperature

High performance SATA interface
GreenPower technology yields lower temperatures for increased reliability
IntelliPower technology delivers both significant power savings and solid performance
IntelliSeek calculates optimum seek speeds to lower power consumption, noise and vibration
StableTrac reduces system induced vibration fro accurate tracking during read and write operations
3 year manufacturers warranty

The WD Caviar GreenPower range makes it possible for the energy-conscious to build systems with higher capacities and the right balance of system performance, ensured reliability, and energy conservation.

3.5in. SATA Hard Drives
3.5in form factor drives.

Компьютерная периферия / Хранение данных и запоминающие устройства / Внутренние жесткие диски /
Western Digital Caviar Green 1 TB SATA Internal Hard Drive, 3.5in, 7200 RPM

Технические параметры

емкость
1 TB
интерфейс
SATA
модель (макет)
Caviar Green
оборотов в минуту
7200
Cache
64MB
Drive Form Factor
3.5in

Дополнительная информация

WD Green Desktop Hard Drives Data Sheet