WD1875, L-shape hexagon ball driv

PartNumber: WD1875
Ном. номер: 8113574459
Производитель: Alltrade
WD1875, L-shape hexagon ball driv
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
490 × = 490

Описание

Individual L-Shaped Ball Drivers
High quality L-shaped hexagon keywith a ball driver on the long arm and a standard hexagon key on the short arm.

Chrome Vanadium steel construction
Chemically blackened finish

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Individual Hexagon Ball Drivers

Инструмент / Гаечные и торцевые ключи / Шестигранные ключи и наборы /
RS 3/16 in L Shape Long Arm Chrome Vanadium Steel Hex Key

Технические параметры

обработка поверхности
Blackened
материал
Chrome Vanadium Steel
число частей
1
состав комплекта
3/16 in
форма
L
Short or Long Arm
Long

Дополнительная информация

Hex Key Chart
Dimensions (Approx)
Datasheet