WDU 2.5/TC TYP B -1033700000, Terminal, Thermocouple,WD

PartNumber: WDU 2.5/TC TYP B -1033700000
Ном. номер: 8109115276
Производитель: Weidmuller
WDU 2.5/TC TYP B -1033700000, Terminal, Thermocouple,WD
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
840 × = 840

Описание

W Series Modular Thermocouple Terminals
This is a versatile and extensive range of 2.5mm² thermocouple terminal blocks compatible with the most popular thermocouple types:

8239726 - Type K
8239720 - Type T
8239739 - Type J
8239732 - Type SR
8239736 - Type B
8239745 - TYpe E
8239748 - Type N

Hardened steel for mechanical strength and high-quality tinned copper contacts for optimum conductivity. All materials comply with RoHS requirements and have been tested to current environment guidelines.

Серия W
The 'W' series screw clamp terminals are suitable for 'Top Hat' DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric 'Top Hat' rail only (BS5584: 1978, EN 50022) and are touch proof in accordance with BS 3042.

Технические параметры

цвет
Beige
номинальный ток
1 (ATEX)A
максимальная рабочая температура
+120°C
Minimum Operating Temperature
-50°C
число уровней
1
Шаг
10.2mm
последовательный
W
способ концевой заделки
Screw
номинальное напряжение
55 (ATEX) V
сечение провода
26 → 12 AWG

Дополнительная информация

1033300000_WDU_2.5_TC_TYP_E_en 8239736 WDU 2.5/TC TYP B -1033700000
1033700000_WDU_2.5_TC_TYP_B_en 8239736 WDU 2.5/TC TYP B -1033700000