WF02, SAV tape WARNING Asbesto

PartNumber: WF02
Ном. номер: 8016484637
Производитель: Signs & Labels
WF02, SAV tape WARNING Asbesto
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 580 × = 2 580
от 10 шт. — 2 100 руб.
от 20 шт. — 1 897.50 руб.

Описание

Asbestos Warning Tape

Self Adhesive Vinyl
L.33m, W.50mm

Знаки опасности Hazard Signs

Background colour shall be yellow
Triangular band shall be black
The symbol or text shall be black and placed centrally on the background
Yellow shall cover at least 50% of the area of the safety sign

Caution. Risk of Danger. Hazard Overhead

All hazard sign designers are guaranteed to comply with the relevant UK & EC legislation:

Guidance
Warning SignsMeaning
DangerTo indicate an imminently hazardous situation which, if not avoided, will result in death or serious injury.
Note: To be limited to the most extreme situations.
WarningTo indicate a potentially hazardous situation which, if not avoided, could result in death or serious injury.
CautionTo indicate a potentially hazardous situation which, if not avoided, may result in minor or moderate injury.

Технические параметры

цвет
Black/Yellow
высота
33 m
материал
Vinyl
тип монтажа
Self Adhesive
ширина
50mm
Text Language
English
Sign Description
Hazardous Substance
Quantity Per Package
1Each
Text Message
Warning Asbestos