WGB-00001-02 SINGLE, 1 gang Contura modular wa

PartNumber: WGB-00001-02 SINGLE
Ном. номер: 8045200914
Производитель: Molex
WGB-00001-02 SINGLE, 1 gang Contura modular wa
Доступно на заказ 12 шт. Отгрузка со склада в Москве 4-5 недель.
410 × = 410

Описание

Contura™ Cat6 Modular Wall Outlets Contura™ Cat6 Modular Wall Outlets
The Contura™ outlet range offers contemporary design, with the flexibility of a modular construction to install as many modules as required.

Features the DataGate Plus™ IDC Category 6 shuttered connector
Terminations are colour-coded for EIA 568A and 568B
Independently tested and verified by ETL for Category 6 component compliance
Individual port colour coded facility
Protected labelling facility
Coloured identification labels
Angled design of wall outlets and modules reduces patch cord bend radius

Wallplate and RJ45 socket modules sold separately.

Сетевая серия Molex Premise Networks

Технические параметры

угол входа
Angled
Тип интерфейса
RJ45
длина
86mm
число розеток
2
число направляющих
1
тип
Face Plate
ширина
86mm
LAN Category
Cat6

Дополнительная информация

Datasheet WGB-00001-02 SINGLE