WJ-200-ANSI X 25M, ANSI Type J Thermocouple

PartNumber: WJ-200-ANSI X 25M
Ном. номер: 8111952364
Производитель: Lab Facility
WJ-200-ANSI X 25M, ANSI Type J Thermocouple
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 390 × = 2 390

Описание

PVC Flat Pair Thermocouple Cables

Stranded conductors available, either 7/0.2mm, 13/0.2mm or 23/0.2mm
Compensating types VX (KCB) & U (RCA) for types K & R/S thermocouples respectively
Insulation rating -10°C to 105°C

These PVC insulated flat pair extension and compensating cables are available for thermocouple types J, K, T & N. The general purpose thermocouple cables are both highly flexible and waterproof. Also available in 10m, 25m, 100m and 200m lengths.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS Thermocouple Cables

Кабели и провода / Проводка / Одножильные кабели / Кабели и провода для термопреобразователей /
Thermocouple & Extension Wire Type K 2 Core PVC Sheath 25m

Технические параметры

стренги жил
7/0.2 mm
материал изоляции
PVC
длина
25m
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-10°C
число жил
2
последовательный
Type J
тип термопары
K
Cable Shape
Flat Pair

Дополнительная информация

Thermocouple Extension and Compensating Cable ...