WK-359-ANSI X 100M, ANSI Type K Thermocouple

PartNumber: WK-359-ANSI X 100M
Ном. номер: 8089637235
Производитель: Lab Facility
WK-359-ANSI X 100M, ANSI Type K Thermocouple
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
16 310 × = 16 310
или
купить в 1 клик

Описание

PVC Insulated & Screened Thermocouple Cables

10, 25, 50.100 & 200 metre lengths

These PVC insulated & screened thermocouple extension and compensating cables are designed with twisted cores & screened construction for lowered electrical noise.
Good quality general purpose cables, both highly waterproof and flexible.
Available in thermocouple extension types K, J, T, N and compensating type VX (KCB) for type K thermocouple.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS Thermocouple Cables

Кабели и провода / Проводка / Одножильные кабели / Кабели и провода для термопреобразователей /
Thermocouple & Extension Wire Type K 2 Core Screened PVC Sheath 100m

Технические параметры

стренги жил
7/0.2 mm
материал изоляции
PVC
длина
100m
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-10°C
число жил
2
тип термопары
K
Cable Shape
Twisted
Screened/Unscreened
Screened

Дополнительная информация

Thermocouple Extension and Compensating Cable Data Sheet WK-359-ANSI X 100M
Thermocouple Extension and Compensating Cable ...