WMD0L RS5, Grey PVC open slot trunki

PartNumber: WMD0L RS5
Ном. номер: 8046716278
Производитель: Kai Suh Suh Enterprise
WMD0L RS5, Grey PVC open slot trunki
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
840 × = 6 720
Количество товаров должно быть кратно 8 шт.
от 80 шт. — 720 руб.
от 400 шт. — 625 руб.

Описание

Open Slot PVC
Grey PVC open slotted trunking for use in wiring applications where cable protection is essential i.e. switchboards, etc. Manufactured from high impact PVC, self-extinguishing to UL94-V2, warp-proof PVC with a slot gap of 8mm and a maximum temperature of +50°C. The trunking is available in both 1 and 2m lengths making it suitable for routing of wires within factory installations.

Available in 1 or 2m lengths
Open or Narrow slot

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

All dimensions are external unless stated otherwise.

Пульты управления - стандартные и гибкие со шлицем

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Кабельные короба /
RS Grey PVC Open slot Cable Trunking Slotted Panel Trunking, W25 mm x D25mm, L2m

Технические параметры

цвет
Grey
глубина
25mm
длина
2m
материал
PVC
ширина
25 mm
Slot Type
Open
Trunking/Chain Type
Slotted Panel Trunking

Дополнительная информация

Motion Control - Range Highlights
Wiring Duct (Slotted) Data Sheet