WMF 2.5 DI -1143020000, Test-disconnect terminal

PartNumber: WMF 2.5 DI -1143020000
Ном. номер: 8003958163
Производитель: Weidmuller
WMF 2.5 DI -1143020000, Test-disconnect terminal
Доступно на заказ 5 шт. Отгрузка со склада в Москве 4-5 недель.
620 × = 620

Описание

WMF Test Disconnect Terminal Blocks
W Series (WMF) test-disconnect terminal blocks.

Rated cross-section: 2.5 mm²
Screw connection

Серия W
The 'W' series screw clamp terminals are suitable for 'Top Hat' DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric 'Top Hat' rail only (BS5584: 1978, EN 50022) and are touch proof in accordance with BS 3042.

Технические параметры

цвет
Beige
номинальный ток
20A
максимальная рабочая температура
+120°C
Minimum Operating Temperature
-50°C
число уровней
1
Шаг
5.08mm
последовательный
W
способ концевой заделки
Screw
номинальное напряжение
500 V
сечение провода
26 → 12 AWG

Дополнительная информация

1143020000_WMF_2.5_DI_en 8239685 WMF 2.5 DI -1143020000