WPDB 35-16/16 1-1/6 -1939450000, Distribution block 35mm C

PartNumber: WPDB 35-16/16 1-1/6 -1939450000
Ном. номер: 8009787261
Производитель: Weidmuller
WPDB 35-16/16 1-1/6 -1939450000 ...
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 570 × = 15 700
Количество товаров должно быть кратно 10 шт.

Описание

Distribution Blocks
The Weidmüller WPDB Distribution block is part of a very large range of products, covering from 0.05 mm 2 to 300 mm 2, giving many different application options. This distribution block is made of Hardened steel and high quality tinned copper, giving mechanical strength and great conductivity.

Серия W
The 'W' series screw clamp terminals are suitable for 'Top Hat' DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric 'Top Hat' rail only (BS5584: 1978, EN 50022) and are touch proof in accordance with BS 3042.

Разъемы / Клеммные колодки и блоки на DIN-рейку / Клеммные колодки на DIN-рейке без предохранителя /
Distribution block 35mm CSA 3/3pole

Технические параметры

способ концевой заделки
Screw Down
номинальное напряжение
690 v
сечение провода
10 → 35 mm²
номинальный ток
125A
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-50°C
число уровней
Double
последовательный
W

Дополнительная информация

W-Series, Distribution block, WPDB 35-16/16 1-1/6