WPE 10 -1010300000, earth terminal

PartNumber: WPE 10 -1010300000
Ном. номер: 8059892520
Производитель: Weidmuller
WPE 10 -1010300000, earth terminal
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 6 недель.
510 × = 510

Описание

Earth Earth Terminal
Earth terminals are common in machinery as they are designed for control panel applications. They provide electrical continuity when connected to the rail. Weidmuller earth terminals have protective insulation and are screw mounted, ensuring that they are firmly clamped in position.

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Серия W
The 'W' series screw clamp terminals are suitable for 'Top Hat' DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric 'Top Hat' rail only (BS5584: 1978, EN 50022) and are touch proof in accordance with BS 3042.

Разъемы / Клеммные колодки и блоки на DIN-рейку / Блоки заземления /
2 Way WPE 10 Earth Block, Screw Down 16 → 6 AWG, 60mm Length, Green/Yellow

Технические параметры

цвет
Green/Yellow
высота
47mm
материал корпуса
Wemid
длина
60mm
максимальная рабочая температура
+100°C
Minimum Operating Temperature
-50°C
число направляющих
2
способ концевой заделки
Screw Down
ширина
9.9mm
сечение провода
16 → 6 AWG
Earth Block Type
WPE 10

Дополнительная информация

Datasheet