WPE 4 -1010100000, EARTH TERMINAL 4MM W

PartNumber: WPE 4 -1010100000
Ном. номер: 8097325925
Производитель: Weidmuller
WPE 4 -1010100000, EARTH TERMINAL 4MM W
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
310 × = 1 550
Количество товаров должно быть кратно 5 шт.

Описание

Earth Earth Terminal
Earth terminals are common in machinery as they are designed for control panel applications. They provide electrical continuity when connected to the rail. Weidmuller earth terminals have protective insulation and are screw mounted, ensuring that they are firmly clamped in position.

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Серия W
The 'W' series screw clamp terminals are suitable for 'Top Hat' DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric 'Top Hat' rail only (BS5584: 1978, EN 50022) and are touch proof in accordance with BS 3042.

Технические параметры

цвет
Green/Yellow
высота
46.5mm
материал корпуса
Wemid
длина
56mm
максимальная рабочая температура
+120°C
Minimum Operating Temperature
-50°C
число направляющих
2
способ концевой заделки
Screw Down
номинальное напряжение
800 V
ширина
6.1mm
сечение провода
10 → 22 AWG
Earth Block Type
WPE 4

Дополнительная информация

W-Series WPE 4 Earth Terminal WPE 4 -1010100000