WPE 6 -1010200000, DIN MOUNTED TERMINAL

PartNumber: WPE 6 -1010200000
Ном. номер: 8050762816
Производитель: Weidmuller
WPE 6 -1010200000, DIN MOUNTED TERMINAL
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 6 недель.
530 × = 530
от 10 шт. — 310 руб.
от 25 шт. — 267.20 руб.

Описание

Earth Earth Terminal
Earth terminals are common in machinery as they are designed for control panel applications. They provide electrical continuity when connected to the rail. Weidmuller earth terminals have protective insulation and are screw mounted, ensuring that they are firmly clamped in position.

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Серия W
The 'W' series screw clamp terminals are suitable for 'Top Hat' DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric 'Top Hat' rail only (BS5584: 1978, EN 50022) and are touch proof in accordance with BS 3042.

Разъемы / Клеммные колодки и блоки на DIN-рейку / Клеммные колодки на DIN-рейке без предохранителя /
Non-Fused DIN Rail Terminal, 800 V, Green/Yellow ,Screw Down Termination, 20 → 8 AWG

Технические параметры

цвет
Green/Yellow
максимальная рабочая температура
+120°C
Minimum Operating Temperature
-50°C
число уровней
Single
последовательный
WPE
способ концевой заделки
Screw Down
номинальное напряжение
800 V
сечение провода
20 → 8 AWG

Дополнительная информация

Datasheet