WPE 70/95 -1037300000, PE terminal, Screw Connec

PartNumber: WPE 70/95 -1037300000
Ном. номер: 8063028505
Производитель: Weidmuller
WPE 70/95 -1037300000, PE terminal, Screw Connec
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 930 × = 2 930

Описание

WPE Modular PE Conductor Terminals
W-Series (WPE) modular PE terminal.

Серия W
The 'W' series screw clamp terminals are suitable for 'Top Hat' DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric 'Top Hat' rail only (BS5584: 1978, EN 50022) and are touch proof in accordance with BS 3042.

Разъемы / Клеммные колодки и блоки на DIN-рейку / Клеммные колодки на DIN-рейке без предохранителя /
PE terminal, Screw Connection,WPE 70/95

Технические параметры

цвет
Green, Yellow
способ концевой заделки
Screw
номинальное напряжение
1000 V
сечение провода
16 → 120 mm²
Maximum Operating Temperature
120°C
Minimum Operating Temperature
-50°C
последовательный
W