WRT0027, Ex Lng Dble Pro-Ratchet W

PartNumber: WRT0027
Ном. номер: 8055075594
Производитель: Alltrade
WRT0027, Ex Lng Dble Pro-Ratchet W
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
8 440 × = 8 440
или
купить в 1 клик

Описание

6 Piece Double Ended Ratchet & Ring Set
Doubled ended wrench set comprised of ring box on one side and a ratcheting ring on the other.

Manufactured from Chrome-Vanadium Steel with a bright chrome finish
Hardness and torque test of box end meet DIN standard
Supplied with a black polyester pouch

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Ratcheting Spanner Sets

Инструмент / Гаечные и торцевые ключи / Комплект гаечных ключей /
RS 6 Piece Chrome Vanadium Steel Ratchet Spanner Set

Технические параметры

обработка поверхности
Chrome
материал
Chrome Vanadium Steel
число частей
6
размеры в наборе
10 x -291.4 +/-5; 12 x 327.8 +/-5; 13 x 366.3 +/- 5; 14 x 367 +/- 5; 17 x 406.8 +/- 5; 19 x 418.8 +/- 5 mm
Set Type
Ratchet Spanner Set

Дополнительная информация

Datasheet