WS.005.2005, 10 way DIN rail standard

PartNumber: WS.005.2005
Ном. номер: 8009128638
Производитель: Wieland Electric
WS.005.2005, 10 way DIN rail standard
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 360 × = 1 360

Описание

10-way Standard Feed Through Kit

50% space saving over conventional systems.
Top connection.
Each terminal supplied with two snap-on marker carriers and blank tags.
Rated at 300V, 10A
Cable sizes from 0.5 to 2.5mm 2

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

UL, CSA

Контакты RS для установки на рейке DIN

UL, CSA

Технические параметры

цвет
Grey
номинальный ток
10A
последовательный
WS
способ концевой заделки
Screw Down
номинальное напряжение
300 V
сечение провода
0.5 → 2.5 mm²