WSI 6/LD 10-36V DC/AC -1011300000, WSI6 fused bipolar LED te

PartNumber: WSI 6/LD 10-36V DC/AC -1011300000
Ном. номер: 8057795579
Производитель: Weidmuller
WSI 6/LD 10-36V DC/AC -1011300000, WSI6 fused bipolar LED te
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 590 × = 1 590

Описание

Fused LED
This Weidmüller Fuse terminal is available in two different types, Fuse terminal with pivoting retaining lever and Fuse terminal with plug in SIHA fuse holder. The fuse holder is opened lever style and the fuse is shrouded when installed, Single LED indicates fuse failure

The voltage and current ratings are to VDE ratings.

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Серия W
The 'W' series screw clamp terminals are suitable for 'Top Hat' DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric 'Top Hat' rail only (BS5584: 1978, EN 50022) and are touch proof in accordance with BS 3042.

Разъемы / Клеммные колодки и блоки на DIN-рейку / Клеммные колодки на DIN-рейке с предохранителями /
WSI6 fused bipolar LED terminal 10-36V

Технические параметры

цвет
Beige
номинальный ток
6.3A
размер предохранителя
5 x 20mm
максимальная рабочая температура
+120°C
Minimum Operating Temperature
-50°C
число уровней
Single
Шаг
7.9mm
последовательный
WSI
способ концевой заделки
Screw Down
номинальное напряжение
10 → 36 V dc
сечение провода
20 → 8 AWG
Rail Type Compatibility
TS35

Дополнительная информация

Datasheet