WST0822, 6pcs ESD Precision screwd

PartNumber: WST0822
Ном. номер: 8104149401
Производитель: Alltrade
WST0822, 6pcs ESD Precision screwd
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 820 × = 1 820

Описание

RS ESD Precision Screwdriver 6 Piece Set
A professional set of precision ESD Anti-Static screwdrivers. Designed for use on sensitive electronic components by allowing controlled dissipation of static build-up.

ESD safe handle with 10⁹ - 10¹º Ohm resistance
Rotating cap

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Phillips
PH00 x 50 mm, PH0 x 50 mm, PH1 x 50 mm
Slotted
2.0 x 50 mm, 2.4 x 50 mm, 3.0 x 50 mm

Miniature Precision ESD Anti-Static Screwdrivers

Технические параметры

длина лезвия
5 mm, 50 mm
Материал лезвия
Steel
электростатически безопасный
Yes
материал ручки
Polypropylene; Thermo-Plastic Elastomer
число частей
6
состав комплекта
PH0 x 50 mm, PH00 x 50 mm, PH1 x 50 mm, SL2.0x 5 mm, SL2.4 x 50 mm, SL3.0 x 50 mm
размер наконечника
PH0, PH00, PH1, SL2.0, SL2.4, SL3.0
Тип кончика
Phillips, Slotted
Screwdriver Type
ESD
Новинки
только новые товары

Дополнительная информация

Datasheet WST0822