WTL 4 -1754960000, Test-disconnect terminal

PartNumber: WTL 4 -1754960000
Ном. номер: 8066144331
Производитель: Weidmuller
WTL 4 -1754960000, Test-disconnect terminal
Доступно на заказ 5 шт. Отгрузка со склада в Москве 6 недель.
450 × = 2 250
Количество товаров должно быть кратно 5 шт.

Описание

WTL Test Disconnect Terminal Blocks
Special instruments are required for measuring electrical energy. One wrong connection during maintenance work is enough to ruin a current transformer! Disconnect test terminals represent a reliable way of solving this problem. Weidmüller has developed special disconnect test terminals in close cooperation with users. These modular terminals ensure optimum realisation of all important circuits for the measurement of current, voltage and energy. Different current transformer circuits, e.g. for replacing measuring instruments or electricity meters, can be implemented.

Серия W
The 'W' series screw clamp terminals are suitable for 'Top Hat' DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric 'Top Hat' rail only (BS5584: 1978, EN 50022) and are touch proof in accordance with BS 3042.

Разъемы / Клеммные колодки и блоки на DIN-рейку / Клеммные колодки на DIN-рейке без предохранителя /
Disconnect Terminal Block, 41A, 500 V, Beige ,Screw Termination, 26 → 10 AWG

Технические параметры

цвет
Beige
номинальный ток
41A
максимальная рабочая температура
+120°C
Minimum Operating Temperature
-50°C
число уровней
1
Шаг
6.1mm
последовательный
W
способ концевой заделки
Screw
номинальное напряжение
500 V
сечение провода
26 → 10 AWG

Дополнительная информация

1754960000_WTL_4_en 8239638