WTR 4/SI LD 250V -7914400000, Fuse terminal,WTR

PartNumber: WTR 4/SI LD 250V -7914400000
Ном. номер: 8088490547
Производитель: Weidmuller
WTR 4/SI LD 250V -7914400000, Fuse terminal,WTR
Доступно на заказ 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 140 × = 1 140

Описание

WTR Fuse Terminals
W-Series (WTR) fuse terminals.

Screw connection

Серия W
The 'W' series screw clamp terminals are suitable for 'Top Hat' DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric 'Top Hat' rail only (BS5584: 1978, EN 50022) and are touch proof in accordance with BS 3042.

Технические параметры

цвет
Beige
номинальный ток
6.3A
размер предохранителя
5 x 20
максимальная рабочая температура
+120°C
Minimum Operating Temperature
-50°C
число уровней
Single
Шаг
6.1mm
последовательный
W
способ концевой заделки
Screw
номинальное напряжение
250 V AC/DC
сечение провода
26 → 10 AWG
Number of Connectors
2
Rail Type Compatibility
TS35