WU1071, Stud coupling,1/2in comp

PartNumber: WU1071
Ном. номер: 8115962480
Производитель: Delta Fluid Products
WU1071, Stud coupling,1/2in comp
Доступно на заказ 2 шт. Отгрузка со склада в Москве 7 недель.
940 × = 1 880
Количество товаров должно быть кратно 2 шт.

Описание

Male Stud Coupling BSP Parallel Thread

Прессуемая арматура, латунь - Wade Compression Fittings – Brass, Wade
Wade brass imperial tube compression fittings have universal nuts and compression rings. Their innovative feature is a flat face on the ring, which sits against a similar flat face within the compression nut. When the nut is tightened to the recommended number of turns, the face ensures a compression of the ring square to the tube. This creates a leak proof joint. Wade couplings are suitable for use with most commonly used tube materials including copper, bundy and nylon. Wade compression fittings are produced to: BS2874 CZ121 (Bar Parts); BS2872 CZ122 (Stampings); BS1400 LG2 (Castings).

Водопровод и трубопровод / Фитинги для труб и аксессуары / Обжимные фитинги из латуни и меди /
Wade 1/2in x 1/2 in BSPP Male Straight Coupler Brass Compression Fitting

Технические параметры

тип крепления
Coupler
род
Male
материал
Brass
размер резьбы
1/2in
Thread Standard
BSPP
Threaded Connection
1/2 in BSPP Male
Fitting Direction
Straight
Compression Connection Pipe Diameter
1/2in