X-NUCLEO-IHM01A1, Nucleo Stepper Motor Driv

PartNumber: X-NUCLEO-IHM01A1
Ном. номер: 8053580966
Производитель: ST Microelectronics
X-NUCLEO-IHM01A1, Nucleo Stepper Motor Driv
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 070 × = 2 070

Описание

Stepper Motor Driver Expansion Board for STM32 Nucleo (easySPIN™ L6474)
The X-NUCLEO-IHM01A1 provides an affordable and easy-to-use solution for driving a stepper motor in any STM32 Nucleo Development Board project. The advanced current control with adaptive decay of the L6474 and a complete set of protection features (thermal, low bus voltage, overcurrent), offer high levels of both performance and robustness.

8V to 45V operating Voltage
Phase current up to 3A rms
Power OK and fault LEDs
Advanced current control
SPI interface
Fully protected power stage
Up to 1/16 microstepping resolution
Compatible with Arduino UNO R3 connector
Compatible with STM32 Nucleo boards
Suitable for multi-motor solutions

Motor Controllers & Drivers, STMicroelectronics

Полупроводники / Средства разработки и отладки / Средства разработки и отладки управления питанием /
Nucleo Stepper Motor Driver Expans.Board

Технические параметры

Classification
Expansion Board
технология
Stepper Motor Driver
Kit Contains
X-NUCLEO-IHM01A1 Expansion Board

Дополнительная информация

X-NUCLEO-IHM01A1, Stepper Motor Driver ...