X49110ON, Wall bracket for disinfec

PartNumber: X49110ON
Ном. номер: 8057897629
Производитель: Pal International
X49110ON, Wall bracket for disinfec
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 460 × = 2 460

Описание

Wipex Disinfectant Wipes

This full range of disinfectant wipes is available in five sizes to suit every application. Made from a non-woven material, these wipes are also coloured blue for easy detection to avoid accidental food contamination.

Small Surface Disinfectant Wipes

A tub of wipes for use on probes, utensils and small surfaces.

Medium Surface Disinfectant Wipes

Ideal for cleaning stations, surfaces, production lines, trolleys etc.

Large Surface Disinfectant Wipes

A large tub with carrying handle that contains wipes for use in large scale disinfectant.

Hand Sanitiser

A tub of wipes for disinfecting hands in high risk areas.
A wall bracket is available for use with the medium surface wipes and the hand sanitiser.

Washing Powders, Bleaches and Disinfectants

Очистка и техобслуживание оборудования / Оборудование и принадлежности для туалетных комнат / Диспенсеры для полотенец /
Wall bracket for disinfectant wipe

Технические параметры

тип
Wall Mounting