XAU50.2, White PVC external angle

PartNumber: XAU50.2
Ном. номер: 8021101581
Производитель: Mita
XAU50.2, White PVC external angle
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 530 × = 4 530

Описание

External Bend

Feature snap-on two-part lids with internal self-adhesive pads for quick trunking installation

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

ПВХ короба (промышленные) PVC
Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties. The trunking features a double-locking clip-on lid, offering a high degree of resistance to water penetration and mechanical shock. A selection of white high impact resistant uPVC accessories including bends, tee, couplers, and end stops are available to aid installation.

-5°C to +60°C operating temperature
Fire resistance to BS476 pt6. BS6099 UL94-V0
Offers resistance against mineral acids, alkalis, detergents and common vermin

Технические параметры

размеры
100x50mm
высота
100mm
материал
uPVC
последовательный
PVC
ширина
50mm
Trunking Accessory Type
External Angle