XB8-DMUS-002, XBee 865/868MHz LP DigiMe

PartNumber: XB8-DMUS-002
Ном. номер: 8029563903
Производитель: Digi International
XB8-DMUS-002, XBee 865/868MHz LP DigiMe
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 920 × = 3 920

Описание

XBee 868MHz LP DigiMesh Module
The XBee 868LP module was designed to provide a highperformance, low-power module at an extremely competitive price point. The XBee 868LP module can run either a proprietary DigiMesh® or point-to-multipoint networking protocol utilizing a low-power Energy Micro microcontroller and an Analog Devices ADF7023 transceiver, which offers industry-leading interference blocking. The XBee 868LP is also the industry's first RF module using 868MHz and surrounding frequencies for LBT + AFA (Listen Before Talk and Adaptive Frequency Agility). This virtually eliminates interference by listening to the radio environment before any transmission starts and automatically shifting to a new channel when interference is detected. This patent-pending frequency scan occurs automatically and in a matter of microseconds so as not to impact performance.

32MHz Cortex-M3 EFM32G230 microcontroller
ADF7023 transceiver
Network topologies: DigiMesh®, Repeater, Point-to-point, Point-to-Multipoint, Peer-to-Peer
Max data rate: 80kbps
4 x 10bit analogue input channels
Operating temperature range: -40 to +85°C

Radio Modules - Digi International

Компьютерная периферия / Оборудование беспроводной передачи данных / ZigBee модули /
Digi International XB8-DMUS-002 ZigBee Module +12dBm -106dBm GPIO, SPI, UART, USB Pan, RS232, RS485 2.7 → 3.6V dc

Технические параметры

размеры
1.33 x 0.866 x 0.08in
высота
0.08in
длина
0.866in
максимальная рабочая температура
+85°C
Maximum Output Power
+12dBm
Minimum Operating Temperature
-40°C
напряжение (источника) питания
2.7 → 3.6V dc
ширина
1.33in
Supported Bus Interfaces
GPIO, SPI, UART, USB
Supported Network Interfaces
Pan, RS232, RS485
Receiver Sensitivity
-106dBm

Дополнительная информация

Datasheet
XBee 865/868LP RF Modules Manual