XCAW 48 G, Guide wheel for 11mm XC T

PartNumber: XCAW 48 G
Ном. номер: 8023442299
Производитель: Flexlink Systems
XCAW 48 G, Guide wheel for 11mm XC T
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 710 × = 2 710

Описание

Wheels XC, Grey
Fitted with a steel ball bearing, the wheels enable simple linear motion, and moveable framework to be constructed. The wheels are available plain or with centre guide for motion in an XC (11 mm) T-slot. Both wheels come complete with spacer sleeves which make it possible to mount directly into the T-slot. Alternatively a yoke mounting is available to fit wheels to the end of XC44 beams (not XCBL)., Wheels bore size (mm) = 8.4, Yoke centre height (mm) = 42, Yoke width (mm) = 44

Компоненты систем линейного перемещения

Structural profiles Aluminium Structural System

Basic profiles are aluminium extrusions with standard T-slot
Standard components for every field of application
Easily assembled, adjusted and disassembled with simple hand tools
Short time from design to finished system
No welding or painting
T-slots in the profiles simplify installation of electrical and pneumatic components
System offers unique opportunities to find a customised solution for special requirements

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Компоненты для линейного перемещения /
FlexLink XC Polyamide Guide Wheel, 48 mm OD tube

Технические параметры

диаметр
48 mm
материал
Polyamide
Component Type
Guide Wheel
Fits Groove Size
11mm
Fits Strut Profile
44 mm, 88 mm
Product Family
FlexLink
Product System
XC

Дополнительная информация

Catalogue data section