XCET 3 A, Grey PVC rim strip for XC

PartNumber: XCET 3 A
Ном. номер: 8105464594
Производитель: Flexlink Systems
XCET 3 A, Grey PVC rim strip for XC
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 7 недель.
2 240 × = 2 240
Цена указана за упаковку из 3
от 5 уп. — 1 870 руб.
от 10 уп. — 1 645 руб.

Описание

Rim Strip
Grey PVC strip designed to secure and seal glass or plastic sheet into beam T-slots. Beams can be used to frame sheets and create enclosure/guard panels., Strips XC will accept 4 to 5mm material.Strips XF and XD will accept 3mm material., See stock nos. 681-659 for 5mm polycarbonate sheet, and 681-637 for 3mm polycarbonate sheet.

Принадлежности для дверей и окон

Structural profiles Aluminium Structural System

Basic profiles are aluminium extrusions with standard T-slot
Standard components for every field of application
Easily assembled, adjusted and disassembled with simple hand tools
Short time from design to finished system
No welding or painting
T-slots in the profiles simplify installation of electrical and pneumatic components
System offers unique opportunities to find a customised solution for special requirements

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Нащельные планки /
Grey PVC rim strip for XC Al beam,1m L

Технические параметры

цвет
Grey
длина
3m
материал
PVC
Fits Groove Size
11mm
Fits Strut Profile
44 mm, 88 mm
Product Family
FlexLink
Product System
XC

Дополнительная информация

Enclosure section data