XCFJ 75 E, Rotary joint for XC alumi

PartNumber: XCFJ 75 E
Ном. номер: 8093946315
Производитель: Flexlink Systems
XCFJ 75 E, Rotary joint for XC alumi
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 830 × = 5 830
или
купить в 1 клик

Описание

Rotary Joint XC
The FlexLink Rotary Joint XC allows two XC structural beams to be attached to each other, allowing one of the beams to swing. The joint is intended for use in pairs, to avoid movement loads. The joint should be fastened into the T-slot of each beam with 2 slot nuts (RS stock-no. 248-9859 ) and M8x14 DIN7984 socket head screws (note: M8x14 DIN 7984 screws are not supplied and not currently available separately from RS). The maximum load for a pair of joints is 1000N.

Компоненты систем линейного перемещения

Structural profiles Aluminium Structural System

Basic profiles are aluminium extrusions with standard T-slot
Standard components for every field of application
Easily assembled, adjusted and disassembled with simple hand tools
Short time from design to finished system
No welding or painting
T-slots in the profiles simplify installation of electrical and pneumatic components
System offers unique opportunities to find a customised solution for special requirements

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Соединительные компоненты /
Rotary joint for XC aluminium beam

Технические параметры

тип соединителя
Joint
материал
Aluminium
Fits Groove Size
11mm
Fits Strut Profile
44 mm, 88 mm
Product Family
FlexLink
Product System
XC
Structural Element Type
Beam

Дополнительная информация

Flexlink XC Series catalogue section