XCLB 20X30, Sliding element for XC T-

PartNumber: XCLB 20X30
Ном. номер: 8032449224
Производитель: Flexlink Systems
XCLB 20X30, Sliding element for XC T-
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 310 × = 3 310

Описание

T-slot Sliding Element, XC & XD
These ultra-high molecular weight polyethylene elements are ideal for light duty applications such as intermittent pushers, or hand operated doors and covers. The element should be mounted into the movable part with the set screw supplied, which should be secured with thread locking fluid. Beams face to face distance (mm): XC = 5, XD = 5. Screw included.

Key characteristics
MXMYMZFZFYFX
(Nm)(Nm)(Nm)(Nm)(Nm)(m/s)
3.510101501500.3


Компоненты систем линейного перемещения

Structural profiles Aluminium Structural System

Basic profiles are aluminium extrusions with standard T-slot
Standard components for every field of application
Easily assembled, adjusted and disassembled with simple hand tools
Short time from design to finished system
No welding or painting
T-slots in the profiles simplify installation of electrical and pneumatic components
System offers unique opportunities to find a customised solution for special requirements

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Компоненты для линейного перемещения /
FlexLink XC PE Sliding Element, 30mm L

Технические параметры

материал
PE
полная длина
30mm
Component Type
Sliding Element
Fits Groove Size
11mm
Fits Strut Profile
44 mm, 88 mm
Product Family
FlexLink
Product System
XC

Дополнительная информация

Catalogue data section