XCLP 3X44, Guide profile for XC alum

PartNumber: XCLP 3X44
Ном. номер: 8104996857
Производитель: Flexlink Systems
XCLP 3X44, Guide profile for XC alum
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 230 × = 12 230
или
купить в 1 клик

Описание

Guide Profile XC

Used in conjunction with the sliding elements (Stock No. 248-9994 & 261-2396 ), is suitable for applications involving sliding movements of higher frequency and load, such as constantly moving pushers or pick and place units.

Supplied in 3, 2 and 1m lengths for fixing at approximately 250mm centres with an M6 ´ 12 countersunk socket screw see stock no. 210-0269 and M6 T-slot nut see stock no. 248-9843
Fasteners not included
End caps available, requiring M5 holes in the profile and screws

Компоненты систем линейного перемещения

Structural profiles Aluminium Structural System

Basic profiles are aluminium extrusions with standard T-slot
Standard components for every field of application
Easily assembled, adjusted and disassembled with simple hand tools
Short time from design to finished system
No welding or painting
T-slots in the profiles simplify installation of electrical and pneumatic components
System offers unique opportunities to find a customised solution for special requirements

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Компоненты для линейного перемещения /
FlexLink XC Aluminium Guide Profile, 3m L

Технические параметры

материал
Aluminium
полная длина
3m
Component Type
Guide Profile
Fits Groove Size
11mm
Fits Strut Profile
44 mm, 88 mm
Product Family
FlexLink
Product System
XC

Дополнительная информация

Catalogue data section