XDAH 110 A, Aluminium hinge kit for X

PartNumber: XDAH 110 A
Ном. номер: 8027602040
Производитель: Flexlink Systems
XDAH 110 A, Aluminium hinge kit for X
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
4 990 × = 4 990

Описание

Aluminium Hinges
For left or right hand mounting of XC to XC, XC to XD, XD to XD, XC to XF or XF to XF beams. Fasteners included.

Принадлежности для дверей и окон

Structural profiles Aluminium Structural System

Basic profiles are aluminium extrusions with standard T-slot
Standard components for every field of application
Easily assembled, adjusted and disassembled with simple hand tools
Short time from design to finished system
No welding or painting
T-slots in the profiles simplify installation of electrical and pneumatic components
System offers unique opportunities to find a customised solution for special requirements

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Соединительные компоненты /
FlexLink Beam Hinge Kit, 11 mm, 5.5 mm

Технические параметры

тип соединителя
Hinge Kit
материал
Aluminium
Fits Groove Size
11 mm, 5.5 mm
Fits Strut Profile
22 mm, 44 mm
Product Family
FlexLink
Product System
XD
Structural Element Type
Beam

Дополнительная информация

Enclosure section data