XDBM 1X22, Al beam,4 T-slot 22x

PartNumber: XDBM 1X22
Ном. номер: 8009241128
Производитель: Flexlink Systems
XDBM 1X22, Al beam,4 T-slot 22x
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 510 × = 1 510
от 5 шт. — 1 240 руб.
от 10 шт. — 1 058 руб.

Описание

22mm x 22mm Beams

The XD range is for compact, light duty structures, featuring a range of sizes and slot configurations based upon 22mm and 44mm widths and including 2&3 T-slot sections for enclosures. The XD range is ideal for frameworks of up to 1mtr square with static point loads of up to 200N.

Строительные балки типа XD – паз 5.5 мм Structural Beams Type XD - 5.5mm Slot
For compact light duty structures, a range of sizes and slot configurations based on 22mm and 44mm widths, including special 2 and 3 T-slot sections for enclosures., The "XD" range is ideal for framework of up to 1m square with static point loads of up to 200N.



Structural profiles Aluminium Structural System

Basic profiles are aluminium extrusions with standard T-slot
Standard components for every field of application
Easily assembled, adjusted and disassembled with simple hand tools
Short time from design to finished system
No welding or painting
T-slots in the profiles simplify installation of electrical and pneumatic components
System offers unique opportunities to find a customised solution for special requirements

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Трубопровод и распорки /
FlexLink Aluminium Beam, 5.6mm Groove , 1000mm L, 22 x 22mm strut profile

Технические параметры

размер прорези
5.6mm
длина
1000mm
материал
Aluminium
Число канавок
4
Product Family
FlexLink
Product System
XD
Structural Element Type
Beam
Strut Profile
22 x 22 mm

Дополнительная информация

Datasheet