XDET 3 A, Grey PVC rim strip for XD

PartNumber: XDET 3 A
Ном. номер: 8053820128
Производитель: Flexlink Systems
XDET 3 A, Grey PVC rim strip for XD
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
1 920 × = 1 920
Цена указана за упаковку из 3
от 5 уп. — 1 600 руб.

Описание

Rim Strip
Grey PVC strip designed to secure and seal glass or plastic sheet into beam T-slots. Beams can be used to frame sheets and create enclosure/guard panels., Strips XC will accept 4 to 5mm material.Strips XF and XD will accept 3mm material., See stock nos. 681-659 for 5mm polycarbonate sheet, and 681-637 for 3mm polycarbonate sheet.

Принадлежности для дверей и окон

Structural profiles Aluminium Structural System

Basic profiles are aluminium extrusions with standard T-slot
Standard components for every field of application
Easily assembled, adjusted and disassembled with simple hand tools
Short time from design to finished system
No welding or painting
T-slots in the profiles simplify installation of electrical and pneumatic components
System offers unique opportunities to find a customised solution for special requirements

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Нащельные планки /
Grey PVC rim strip for XD Al beam,1m L

Технические параметры

цвет
Grey
длина
3m
материал
PVC
Fits Groove Size
5.5mm
Fits Strut Profile
22 mm, 44 mm
Product Family
FlexLink
Product System
XD

Дополнительная информация

Enclosure section data XDET 3 A
Enclosure section data