XFAM 6, Multi-block for XF alumin

PartNumber: XFAM 6
Ном. номер: 8052483883
Производитель: Flexlink Systems
XFAM 6, Multi-block for XF alumin
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
680 × = 680
от 5 шт. — 440 руб.
от 10 шт. — 377 руб.

Описание

Multi-Block
Multi-blocks are a versatile connector for fastening sheet material to the aluminium beams. The multi-block is inserted into the beam T-slot and fixed by turning through 90 degrees.A square nut is included, XC and XF M6, XD M5 for mounting the sheet material., Screw length to be sheet thickness +22mm., XC type also includes a push on clamp for an alternative method of holding the sheet material (suitable for sheet thickness 1 to 6mm).

Принадлежности для дверей и окон

Structural profiles Aluminium Structural System

Basic profiles are aluminium extrusions with standard T-slot
Standard components for every field of application
Easily assembled, adjusted and disassembled with simple hand tools
Short time from design to finished system
No welding or painting
T-slots in the profiles simplify installation of electrical and pneumatic components
System offers unique opportunities to find a customised solution for special requirements

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Соединительные компоненты /
Multi-block for XF aluminium beam

Технические параметры

тип соединителя
Multi-Block
материал
Polyamide
Fits Groove Size
7.2mm
Fits Strut Profile
30 mm, 60 mm
Product Family
FlexLink
Product System
XF
Structural Element Type
Beam

Дополнительная информация

Flexlink XF Enclosure System Product Details