XFFA 100 S, Stainless steel floor bra

PartNumber: XFFA 100 S
Ном. номер: 8020001501
Производитель: Flexlink Systems
XFFA 100 S, Stainless steel floor bra
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
2 570 × = 2 570
от 5 шт. — 2 140 руб.

Описание

Floor Bracket XF
To anchor beam structures to the floor., For light structures the brackets can replace feet., For heavy structures they can be used in combination with adjustable feet., Includes mounting fasteners

Fixings Included

Соединительные кронштейны и крепежные опоры - Алюминиевые конструкции FlexLink

Structural profiles Aluminium Structural System

Basic profiles are aluminium extrusions with standard T-slot
Standard components for every field of application
Easily assembled, adjusted and disassembled with simple hand tools
Short time from design to finished system
No welding or painting
T-slots in the profiles simplify installation of electrical and pneumatic components
System offers unique opportunities to find a customised solution for special requirements

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Фланцы, ножки и ролики /
FlexLink Stainless Steel XF Floor Bracket, Beam, 7.2mm,

Технические параметры

материал
Stainless steel
Component Type
Floor Bracket
Fits Groove Size
7.2mm
Fits Strut Profile
30 mm, 60 mm
Product Family
FlexLink
Product System
XF
Structural Element Type
Beam

Дополнительная информация

Floor attachment brackets