XFLPK0400RSGW, Steel louvred panel,400mm

PartNumber: XFLPK0400RSGW
Ном. номер: 8118677773
Производитель: Moresecure
XFLPK0400RSGW, Steel louvred panel,400mm
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
19 150 × = 19 150
или
купить в 1 клик

Описание

Louvred Panels
These louvred panels, which will accept a wide range and size of storage bins, may be fitted to either end of an assembled rack to provide additional storage. Made from steel and finished in 'light grey'. Available in two sizes to suit rack depth. Supplied with all fixings and assembly instructions.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

The maximum safe working load per shelf is 160kg, to be uniformly distributed in both directions, maximum load per bay 1200kg.
Also: All runs of shelving require bracing. This must be in the form of a rear cross-brace assembly or a rear cladding kit and must be fitted at least one bay in six.

Модульный стеллаж Modular Shelving
The RS modular shelving system has been designed as an integrated system in which each part slots together into standard modules. The shelf design incorporates a built-in box beam concept which creates inherent strength and rigidity as well as simplifying installation. A versatile system which is quick, easy and simple to erect or modify, with no nut and bolt assembly of the shelving. The uprights are perforated at 50 mm intervals to accept shelves that clip lock together with special shelf locking clips which have a wedging action when loaded, the greater the load, the stronger the structure. All major components are manufactured from steel with 'graphite' grey uprights and light (RAL7035) grey shelves and cladding paint finish. Available in open bay or clad bay versions, height 2.1 m, width 1 m, with a selection of shelf depths and accessories.

Contents
Starter bay
qty
Extension bay
qty
Shelf kit
qty
Frame21
End cap42
Feet42
Cross brace1 (open bay only)
Shelves442
Shelf clips16168

Корпуса, шкафы и приспособления для хранения / Оборудование для мастерских и складов / Принадлежности для стеллажей /
RS Grey Modular Shelving Steel Steel Louvred Panel, 400mm

Технические параметры

цвет
Grey
глубина
400mm
материал
Steel
Система
Modular Shelving

Дополнительная информация

Modular Shelving System Accessories